Image similar
Control lead
7 G
500 m
1 mm²
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
H05VV5-F (NYSLYÖ-JZ)
11.80 mm
Yes
DIN VDE 0293
5
10
No
13029-500
Grey
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
500 V
300 V
Yes
(5 min) 2 kV
7 G 1 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
13029-500
Datasheet 3041542 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 7 G 1 mm² Grey 13029-500 500 m
User & Safety Instructions 3041542 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 7 G 1 mm² Grey 13029-500 500 m
The necessary accessories are required to use the article as described.