• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU H07BQ-F Connection cable 5 G 2.5 mm² Orange 22067-1000 1000 m

Image similar
Product type
Connection cable
No. of leads
5 G
Cross section (each core)
2.5 mm²
Cable type
H07BQ-F
Outside Ø
13.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of leads

5 G

Content

1000 m

Cross section (each core)

2.5 mm²

Cable features

Oil-resistant

Ozone-resistant

Cable type

H07BQ-F

Outside Ø

13.1 mm

Packaged

Yes

Wire ID code

Wire identification according to DIN VDE
0293-308

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Halogen-free

No

Manufacturer part #

22067-1000

Factory colour

Orange

Insulation material

Rubber

Core layout

Cu-strand blank, according to DIN VDE 0295 KL.5, fine-strand

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

5 G 2.5 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

22067-1000

Documents & Downloads

Datasheet

Datasheet 3039705 HELU H07BQ-F Connection cable 5 G 2.5 mm² Orange 22067-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039705 HELU H07BQ-F Connection cable 5 G 2.5 mm² Orange 22067-1000 1000 m