
Technical specifications
- Product type
High-temperature cable
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
0.50 mm²
- Cable features
Heat-resistant
Cold-resistant
Flame-retardant
Ozone-resistant
- Cable type
HELUFLON®-FEP-6Y
- Outside Ø
3.30 mm
- Packaged
Yes
- Wire ID code
Wire identification according to DIN VDE 0293-308 / up to 0.25 mm² cores colored / from 0.5 mm² cores black with consecutive white digit imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
24552-1000
- Insulation material
FEP
- Core layout
Cu-strand tin-plated according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
- Sold per metre
No
- Nominal voltage
600 V
- Test voltage
2500 V
- Cross section
2 x 0.50 mm²
- RoHS-compliant
Yes
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
24552-1000
Documents & Downloads
Datasheet
Datasheet 3040444 HELU HELUFLON®-FEP-6Y High-temperature cable 2 x 0.50 mm² 24552-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3040444 HELU HELUFLON®-FEP-6Y High-temperature cable 2 x 0.50 mm² 24552-1000 1000 m
Description
Is mainly used for installation in cabinets with extreme heat formation or in ovens, kilns, heaters, kitchen appliances, measuring devices etc. as well as used in the chemical industry, as absolutely flame-resistant, resistant to acids, alkalis, solvents, oil and gasoline.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












