• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU HELUFLON®-FEP-6Y High-temperature cable 5 G 0.25 mm² 24550-1000 1000 m

Image similar
Product type
High-temperature cable
No. of leads
5 G
Cross section (each core)
0.25 mm²
Cable type
HELUFLON®-FEP-6Y
Outside Ø
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High-temperature cable

No. of leads

5 G

Content

1000 m

Cross section (each core)

0.25 mm²

Cable features

Heat-resistant

Cold-resistant

Flame-retardant

Ozone-resistant

Cable type

HELUFLON®-FEP-6Y

Outside Ø

3.50 mm

Packaged

Yes

Wire ID code

Wire identification according to DIN VDE 0293-308 / up to 0.25 mm² cores colored / from 0.5 mm² cores black with consecutive white digit imprint

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

24550-1000

Insulation material

FEP

Core layout

Cu-strand tin-plated according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5

Sold per metre

No

Nominal voltage

600 V

Test voltage

2500 V

Cross section

5 G 0.25 mm²

RoHS-compliant

Yes

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (fixed installation)

-100 °C

Type

24550-1000

Documents & Downloads

Datasheet

Datasheet 3040405 HELU HELUFLON®-FEP-6Y High-temperature cable 5 G 0.25 mm² 24550-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3040405 HELU HELUFLON®-FEP-6Y High-temperature cable 5 G 0.25 mm² 24550-1000 1000 m

Description

Is mainly used for installation in cabinets with extreme heat formation or in ovens, kilns, heaters, kitchen appliances, measuring devices etc. as well as used in the chemical industry, as absolutely flame-resistant, resistant to acids, alkalis, solvents, oil and gasoline.


This text is machine translated.