• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU HELUTHERM® 145 Multi-C High-temperature cable 2 x 0.50 mm² Black 52199 100 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
0.50 mm²
Cable type
HELUTHERM® 145 Multi-C
Outside Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.89)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Halogen-free

Charpy impact tested

UV-resistant

Ozone-resistant

Heat-resistant

Shielded

Cable type

HELUTHERM® 145 Multi-C

Outside Ø

6 mm

Packaged

Yes

Wire ID code

Black wires with consecutive white digit Imprint

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Halogen-free

Yes

Manufacturer part #

52199

Factory colour

Black

Insulation material

Polyolefin co-polymer

Core layout

Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Sold per metre

No

Test voltage

3000 V

Cross section

2 x 0.50 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

HELUTHERM 145 MULTI-C

Documents & Downloads

Datasheet

Datasheet 1764950 HELU HELUTHERM® 145 Multi-C High-temperature cable 2 x 0.50 mm² Black 52199 100 m

User & Safety Instructions

User & Safety Instructions 1764950 HELU HELUTHERM® 145 Multi-C High-temperature cable 2 x 0.50 mm² Black 52199 100 m

Information

Information 1764950 HELU HELUTHERM® 145 Multi-C High-temperature cable 2 x 0.50 mm² Black 52199 100 m