
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 x
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
Halogen-free
Charpy impact tested
UV-resistant
Ozone-resistant
Heat-resistant
Shielded
- Cable type
HELUTHERM® 145 Multi-C
- Outside Ø
6.30 mm
- Packaged
Yes
- Wire ID code
Black wires with consecutive white digits
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
8
- Halogen-free
Yes
- Manufacturer part #
52200-500
- Factory colour
Black
- Insulation material
Polyolefin co-polymer
- Core layout
Cu-strand tin-plated, after
DIN VDE 0295 Class 5, fine strands, BS 6360 Class 5, IEC 60228 Class 5
- Sold per metre
No
- Test voltage
3000 V
- Cross section
3 x 0.50 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
52200-500
Documents & Downloads
Datasheet
Datasheet 3042282 HELU HELUTHERM® 145 Multi-C High-temperature cable 3 x 0.50 mm² Black 52200-500 500 m
User & Safety Instructions
User & Safety Instructions 3042282 HELU HELUTHERM® 145 Multi-C High-temperature cable 3 x 0.50 mm² Black 52200-500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













