• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU HELUTHERM® 145 Multi-C High-temperature cable 5 x 0.50 mm² Black 52202-1000 1000 m

Image similar
Product type
High-temperature cable
No. of leads
5 x
Cross section (each core)
0.50 mm²
Cable type
HELUTHERM® 145 Multi-C
Outside Ø
7.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High-temperature cable

No. of leads

5 x

Content

1000 m

Cross section (each core)

0.50 mm²

Cable features

Halogen-free

Charpy impact tested

UV-resistant

Ozone-resistant

Heat-resistant

Shielded

Cable type

HELUTHERM® 145 Multi-C

Outside Ø

7.70 mm

Packaged

Yes

Wire ID code

Black wires with consecutive white digits

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Halogen-free

Yes

Manufacturer part #

52202-1000

Factory colour

Black

Insulation material

Polyolefin co-polymer

Core layout

Cu-strand tin-plated, after
DIN VDE 0295 Class 5, fine strands, BS 6360 Class 5, IEC 60228 Class 5

Sold per metre

No

Test voltage

3000 V

Cross section

5 x 0.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

52202-1000

Documents & Downloads

Datasheet

Datasheet 3039350 HELU HELUTHERM® 145 Multi-C High-temperature cable 5 x 0.50 mm² Black 52202-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039350 HELU HELUTHERM® 145 Multi-C High-temperature cable 5 x 0.50 mm² Black 52202-1000 1000 m