• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 Control lead 10 G 0.50 mm² Grey (RAL 7001) 10012 100 m

Image similar
Product type
Control lead
No. of leads
10 G
Cross section (each core)
0.50 mm²
Cable type
JZ-500
Outside Ø
8.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PVC control cable VDE/VDE reg. no.

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • A graphic representation with a raster background. Underneath, 'IPA' is written in large lettering.

Technical specifications

Product type

Control lead

No. of leads

10 G

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Flexible

Oil-resistant

chemical-resistant

Flame-retardant

Cable type

JZ-500

Outside Ø

8.30 mm

Packaged

Yes

Wire ID code

Wire identification according to DIN VDE 0293 black wires with consecutive white digit Imprint

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

10012

Factory colour

Grey (RAL 7001)

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 100

Max. length sold by the metre

500 m

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

4000 V

Cross section

10 G 0.50 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

JZ-500

Documents & Downloads

Datasheet

Datasheet 1553797 HELU JZ-500 Control lead 10 G 0.50 mm² Grey (RAL 7001) 10012 100 m

User & Safety Instructions

User & Safety Instructions 1553797 HELU JZ-500 Control lead 10 G 0.50 mm² Grey (RAL 7001) 10012 100 m