Image similar


Control lead
14 G
100 m
0.50 mm²
Flexible
Oil-resistant
chemical-resistant
Flame-retardant
JZ-500
9.50 mm
Yes
Wire identification according to DIN VDE 0293 black wires with consecutive white digit Imprint
4
7.5
No
10015
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 117
500 m
No
500 V
300 V
Yes
4000 V
14 G 0.50 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
JZ-500
Datasheet 1553890 HELU JZ-500 Control lead 14 G 0.50 mm² Grey (RAL 7001) 10015 100 m
User & Safety Instructions 1553890 HELU JZ-500 Control lead 14 G 0.50 mm² Grey (RAL 7001) 10015 100 m
The necessary accessories are required to use the article as described.