• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU MEGAFLEX® 500-C Control lead 7 G 0.75 mm² Grey 13523 Sold per metre

Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
0.75 mm²
Cable type
MEGAFLEX® 500-C
Outside Ø
8.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 7.50 / piece)
€ 7.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 8 meter available
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

Sold per metre

Cross section (each core)

0.75 mm²

Cable features

Flame-retardant

Flexible

Ozone-resistant

Oil-resistant

UV-resistant

Oil- and abrasion-resistant

UL-approved

Shielded

Halogen-free

Cable type

MEGAFLEX® 500-C

Outside Ø

8.60 mm

Packaged

No

Wire ID code

DIN VDE 0293 black wires with consecutive white digit Imprint

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

13523

Factory colour

Grey

Insulation material

Polymer

Insulation

Halogen-free special polymer

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, stranded

Material (details)

Halogen-free special polymer

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

3000 V

Cross section

7 G 0.75 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

MEGAFLEX® 500-C

Documents & Downloads

Datasheet

Datasheet 1665242 HELU MEGAFLEX® 500-C Control lead 7 G 0.75 mm² Grey 13523 Sold per metre

User & Safety Instructions

User & Safety Instructions 1665242 HELU MEGAFLEX® 500-C Control lead 7 G 0.75 mm² Grey 13523 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 752.60*

More interesting products

(*All information is plus legal VAT)