• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU OB-500 Control lead 3 x 1 mm² Grey 11052 100 m

Product type
Control lead
No. of leads
3 x
Cross section (each core)
1 mm²
Cable type
OB-500
Outside Ø
5.90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

100 m

Cross section (each core)

1 mm²

Cable features

Flexible

Colour-coded

Cable type

OB-500

Outside Ø

5.90 mm

Packaged

Yes

Wire ID code

Colored, wire identification according to JB/OB color code

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

11052

Factory colour

Grey

Insulation material

PVC

Insulation

Special PVC

Core layout

Plain copper wire, according to DIN VDE 0295, class 5, fine wire

Material (details)

PVC

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage

500

Nominal voltage U0

300 V

Number-coded

No

Test voltage

4000 V

Cross section

3 x 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

OB-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1946338 HELU OB-500 Control lead 3 x 1 mm² Grey 11052 100 m