• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU OB-500 Control lead 4 x 0.50 mm² Grey 11005-1000 1000 m

Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.50 mm²
Cable type
OB-500
Outside Ø
5.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

1000 m

Cross section (each core)

0.50 mm²

Cable features

Flexible

Colour-coded

Cable type

OB-500

Outside Ø

5.60 mm

Packaged

Yes

Wire ID code

Colour, wire identification according to JB/OB color code

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

11005-1000

Factory colour

Grey

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

500

Nominal voltage U0

300 V

Number-coded

No

Test voltage

4000 V

Cross section

4 x 0.50 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

11005-1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040257 HELU OB-500 Control lead 4 x 0.50 mm² Grey 11005-1000 1000 m