Image similar
Control lead
2 x
100 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
UV-resistant
chemical-resistant
OZ-600
8.20 mm
Yes
DIN VDE 0293
5
10
No
10656
Black
PVC
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
1000 V
600 V
Yes
8000 V
2 x 1.5 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
OZ-600
Datasheet 1972907 HELU OZ-600 Control lead 2 x 1.5 mm² Black 10656 100 m
User & Safety Instructions 1972907 HELU OZ-600 Control lead 2 x 1.5 mm² Black 10656 100 m
The necessary accessories are required to use the article as described.