Image similar
Control lead
2 x
500 m
2.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
UV-resistant
chemical-resistant
OZ-600
9.60 mm
Yes
DIN VDE 0293
4
7.5
No
10689-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
2 x 2.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10689-500
Datasheet 3041759 HELU OZ-600 Control lead 2 x 2.5 mm² Black 10689-500 500 m
User & Safety Instructions 3041759 HELU OZ-600 Control lead 2 x 2.5 mm² Black 10689-500 500 m
The necessary accessories are required to use the article as described.