Image similar
Control lead
4 x
1000 m
0.50 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
UV-resistant
chemical-resistant
OZ-600
7.10 mm
Yes
DIN VDE 0293
4
12.5
No
10554-1000
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
8000 V
4 x 0.50 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10554-1000
Datasheet 3039459 HELU OZ-600 Control lead 4 x 0.50 mm² Black 10554-1000 1000 m
User & Safety Instructions 3039459 HELU OZ-600 Control lead 4 x 0.50 mm² Black 10554-1000 1000 m
The necessary accessories are required to use the article as described.