
Image similar
Control lead
3 x
100 m
1.5 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
OZ-BL
6.80 mm
Yes
DIN VDE 0293
4
7.50
No
14020
Blue
PVC
PVC
Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.5
PVC
100 m
No
500 V
300 V
Yes
3000 V
3 x 1.5 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
OZ-BL
Datasheet 1972839 HELU OZ-BL Control lead 3 x 1.5 mm² Blue 14020 100 m
User & Safety Instructions 1972839 HELU OZ-BL Control lead 3 x 1.5 mm² Blue 14020 100 m
The necessary accessories are required to use the article as described.