Image similar
Control lead
3 x
1000 m
1 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
OZ-BL
5.90 mm
Yes
DIN VDE 0293
4
7.50
No
14012-1000
Blue
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
PVC
No
500 V
300 V
Yes
3000 V
3 x 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
14012-1000
Datasheet 3040196 HELU OZ-BL Control lead 3 x 1 mm² Blue 14012-1000 1000 m
User & Safety Instructions 3040196 HELU OZ-BL Control lead 3 x 1 mm² Blue 14012-1000 1000 m
The necessary accessories are required to use the article as described.