• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU OZ-BL Control lead 5 x 1.5 mm² Blue 14022-500 500 m

Image similar
Product type
Control lead
No. of leads
5 x
Cross section (each core)
1.5 mm²
Cable type
OZ-BL
Outside Ø
8.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Oil-resistant

chemical-resistant

incl. graduation (metres)

Flexible

Cable type

OZ-BL

Outside Ø

8.30 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.50

Halogen-free

No

Manufacturer part #

14022-500

Factory colour

Blue

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

3000 V

Cross section

5 x 1.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

14022-500

Documents & Downloads

Datasheet

Datasheet 3041678 HELU OZ-BL Control lead 5 x 1.5 mm² Blue 14022-500 500 m

User & Safety Instructions

User & Safety Instructions 3041678 HELU OZ-BL Control lead 5 x 1.5 mm² Blue 14022-500 500 m