
Image similar
Control lead
3 G
100 m
0.50 mm²
Ozone-resistant
UV-resistant
Charpy impact tested
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
PURö-JZ
5.10 mm
Yes
DIN VDE 0293
4
7.5
No
22101
Grey
PUR
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
3 G 0.50 mm²
No
+80 °C
-20 °C
+80 °C
-40 °C
PURÖ-JZ
Datasheet 1972524 HELU PURö-JZ Control lead 3 G 0.50 mm² Grey 22101 100 m
User & Safety Instructions 1972524 HELU PURö-JZ Control lead 3 G 0.50 mm² Grey 22101 100 m
The necessary accessories are required to use the article as described.