Image similar
Control lead
3 G
500 m
1.5 mm²
Ozone-resistant
UV-resistant
Charpy impact tested
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
PURö-JZ
6.80 mm
Yes
DIN VDE 0293
4
7.5
No
22149-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3 G 1.5 mm²
Yes
No
+80 °C
-20 °C
+80 °C
-40 °C
22149-500
Datasheet 3042243 HELU PURö-JZ Control lead 3 G 1.5 mm² Grey 22149-500 500 m
User & Safety Instructions 3042243 HELU PURö-JZ Control lead 3 G 1.5 mm² Grey 22149-500 500 m
The necessary accessories are required to use the article as described.