Image similar
Control lead
7 G
1000 m
1.5 mm²
Ozone-resistant
UV-resistant
Charpy impact tested
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
PURö-JZ
9.20 mm
Yes
DIN VDE 0293
4
10
No
22152-1000
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
7 G 1.5 mm²
Yes
No
+80 °C
-20 °C
+80 °C
-40 °C
22152-1000
Datasheet 3039152 HELU PURö-JZ Control lead 7 G 1.5 mm² Grey 22152-1000 1000 m
User & Safety Instructions 3039152 HELU PURö-JZ Control lead 7 G 1.5 mm² Grey 22152-1000 1000 m
The necessary accessories are required to use the article as described.