• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU PVC Ribbon cable 18 G 0.75 mm² Black 26987-500 500 m

Product type
Ribbon cable
No. of leads
18 G
Cross section (each core)
0.75 mm²
Cable type
PVC
Content
500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable dimensions 4.3 x 49.2 mm
  • Weight 380 kg/km
Product type

Ribbon cable

No. of leads

18 G

Content

500 m

Cross section (each core)

0.75 mm²

Cable features

ribbon

Unshielded

Oil-resistant

incl. PG

Flame-retardant

Cable type

PVC

Wire ID code

Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed

Manufacturer part #

26987-500

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

Max. length sold by the metre

500 m

Nominal voltage U0

300 V

Certification marks

EAC

Cross section

18 G 0.75 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

PVC-flach 18G0,75

Nominal voltage (details)

500 V

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826676 HELU PVC Ribbon cable 18 G 0.75 mm² Black 26987-500 500 m

Description

PVC flat cables are mainly used as towing cables in crane systems, industrial conveyor systems and shelving systems. Not suitable for use outdoors.

This text is machine translated.