• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TC 102 Cable mount Screw fixing 91039-1000 heat-stabile Transparent 1000 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide
Features
heat-stabile
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel mounting base TC 102 screw mounted

  • Transparent
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Features

heat-stabile

Fastening method

Screw fixing

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Transparent

Content

1000 pc(s)

Manufacturer part #

91039-1000

Height

3.2 mm

RoHS-compliant

Yes

Type

TC 102

Cable tie length

12.7 mm

Cable tie width

19.1 mm

Documents & Downloads

Datasheet

Datasheet 2826219 HELU TC 102 Cable mount Screw fixing 91039-1000 heat-stabile Transparent 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2826219 HELU TC 102 Cable mount Screw fixing 91039-1000 heat-stabile Transparent 1000 pc(s)

Description

Short term +105 °C. Small base for fixing strap for countersunk screws, cylindrical screws or rivet mounting.

This text is machine translated.