• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TC 358 Cable mount Screw fixing 91048-100 UV-proof, heat-stabile Black 100 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide
Features
UV-proof
heat-stabile
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel mounting base TC 358 dowel

  • Black
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Features

UV-proof

heat-stabile

Fastening method

Screw fixing

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

91048-100

Height

31.8 mm

RoHS-compliant

Yes

Type

TC 358

Cable tie length

9.9 mm

Cable tie width

9.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826135 HELU TC 358 Cable mount Screw fixing 91048-100 UV-proof, heat-stabile Black 100 pc(s)

Description

Short term +105 °C. Mounting base for robust fixing of wires, pipes and hoses - also in the open.

This text is machine translated.