• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TC 347X Cable mount Self-adhesive, Screw fixing 91036-1000 UV-proof, heat-stabile Black 1000 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Material
Polyamide
Features
UV-proof
heat-stabile
Max. cable tie width
7.6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel mounting base TC 347X screw-mounted

  • Black
  • Cable mount
  • Self-adhesive, Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Features

UV-proof

heat-stabile

Max. cable tie width

7.6 mm

Fastening method

Self-adhesive

Screw fixing

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Content

1000 pc(s)

Manufacturer part #

91036-1000

Height

7.8 mm

RoHS-compliant

Yes

Type

TC 347X

Cable tie length

28.6 mm

Cable tie width

28.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826139 HELU TC 347X Cable mount Self-adhesive, Screw fixing 91036-1000 UV-proof, heat-stabile Black 1000 pc(s)

Description

Short term +105 °C. For binder width max. 7.6 mm

This text is machine translated.