• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001186 Hensel Mi-Power switch housing 160A 3pol.+PE Mi 7431 Circuit breaker 160 A 690 V 1 pc(s)

1/2
Product type
Circuit breaker
Nominal voltage
690 V
Number of pins
3
Dim
(W x H x D) 300 x 600 x 262 mm
Nominal current
160 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for series installation: no.
  • With ground fault protection function: no.
  • Overload release 160 A.
Nominal voltage

690 V

Product type

Circuit breaker

Number of pins

3

Dim

(W x H x D) 300 x 600 x 262 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Content

1 pc(s)

Width

300 mm

Height

600 mm

Depth

262 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293076 Hensel 20001186 Hensel Mi-Power switch housing 160A 3pol.+PE Mi 7431 Circuit breaker 160 A 690 V 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 160 A circuit breaker, 3-pole, according to IEC 60947-2. With PE and N terminals for copper conductors. With overload and short-circuit release. Handle of circuit breaker lockable. Lid closures for tool actuation.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?