• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3600209 Connector piece (Ø) 16.3 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP66/IP67/IP69
  • Ambient temperature 25 °C to +55 °C.
Product type

Connector piece

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Dim

(Ø) 16.3 mm

(Ø)

16.3 mm

Halogen-free

Yes

Material

Plastic

Weight

0

Grey

Straight

TRUE

TRUE

7035

Untreated

20 mm

8 mm

TRUE

FALSE

Sealing ring

Polyamide (PA)

-25-70 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

22 mm

FALSE

5-10 mm

IP67

None

16

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659638 Hensel 3600209 Connector piece (Ø) 16.3 mm 1 pc(s)

Description

Add-on cable supports for imprints. With strain relief and locknut, for interiors and the unprotected installation outdoors.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)