• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 3600210 Connector piece (Ø) 20.3 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP66/IP67/IP69
  • Ambient temperature 25 °C to +55 °C.
Product type

Connector piece

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Dim

(Ø) 20.3 mm

(Ø)

20.3 mm

Halogen-free

Yes

Material

Plastic

Grey

Straight

TRUE

TRUE

7035

Untreated

24 mm

8 mm

TRUE

FALSE

Sealing ring

Polyamide (PA)

-25-70 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

TRUE

26.5 mm

FALSE

65-135 mm

IP67

None

20

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659639 Hensel 3600210 Connector piece (Ø) 20.3 mm 1 pc(s)

Description

Add-on cable supports for imprints. With strain relief and locknut, for interiors and the unprotected installation outdoors.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)