• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000267 Junction box (L x W x H) 98 x 98 x 55 mm Grey IP55 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mountingIntroduction from behind: YesNumber of introductions: 11Type of housing bushing: Sealing membraneLid mounting: ScrewedRated insulation voltage UI: 690 V.Operating temperature: -25..40 °C.Max. Conductor cross-section: 4 mm²
Product type

Junction box

Factory colour

Grey

IP55

Dim

(L x W x H) 98 x 98 x 55 mm

Type

Square

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

98 mm

Height

55 mm

Length

98 mm

Wall-/ceiling mounting

Grey

98

TRUE

55 mm

Square

Untreated

690 V

98 m

-25-40 °C

Plastic

FALSE

IP55

None

None

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2604701 Hensel 62000267 Junction box (L x W x H) 98 x 98 x 55 mm Grey IP55 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)