• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP VS 20 68000121 Cover plate set (W x H) 270 mm x 360 mm Plastic Grey 1 Set

Product type
Cover plate set
Width
270 mm
Material
Plastic
Height
360 mm
Type
Set
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Surface design: Untreated
  • Suitable as a side wall: Yes
  • Suitable for housing width 270 mm
  • Suitable for housing depth 186 mm
Product type

Cover plate set

Height

360 mm

Type

Set

Width

270 mm

Dim

(W x H) 270 mm x 360 mm

Rack unit

2 U

Material

Plastic

Factory colour

Grey

Compatible with (details)

Grond casing size 2

Content

1 Set

Type

FP VS 20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742948 Hensel FP VS 20 68000121 Cover plate set (W x H) 270 mm x 360 mm Plastic Grey 1 Set

Description

Sealing plate set without tabs for ENYSTAR housing size 2. 2 x housing wall 2, 2 x housing wall 3.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)