• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel KV MB 9 Pole fastener (W x H) 180 mm x 43 mm 1 pc(s)

1/2
Product type
Pole fastener
Width
180 mm
Height
43 mm
Dim
(W x H) 180 mm x 43 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17 mm
Product type

Pole fastener

Width

180 mm

Height

43 mm

Dim

(W x H) 180 mm x 43 mm

Content

1 pc(s)

Type

KV MB 9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295205 Hensel KV MB 9 Pole fastener (W x H) 180 mm x 43 mm 1 pc(s)

Description

Mounting set for pipe or mast mounting of small distributors. Suitable for mast diameter 60 - 150 mm.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?