• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi FM 25 2000129 Lid 1 pc(s)

1/2
Product type
Lid
Width
300 mm
Factory colour
Multicolour
Content
1 pc(s)
Type
Mi FM 25
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hensel Mi FM 25-Rack Accessories

  • Mounting flange
  • Imprints 19 x M 16/25
  • Housing wall 300 mm
  • With mounting blocks and seal

Technical specifications

Product type

Lid

Width

300 mm

Factory colour

Multicolour

Content

1 pc(s)

Type

Mi FM 25

RoHS-compliant

Yes

Weight

0.18

300

Cable screw gland

25 mm

Untreated

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826977 Hensel Mi FM 25 2000129 Lid 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826977 Hensel Mi FM 25 2000129 Lid 1 pc(s)

Description

Hensel Mi FM 25. Weight: 184 g, Width: 300 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)