• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Ste 16 V Grommet (cut-to-fit) Board thickness (max.) 4 mm Light grey 1 pc(s)

Product type
Grommet (cut-to-fit)
Features
pre-punched
Clamp Ø
9 mm
Terminal Ø (max.)
14 mm
Mounting hole
PG16
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sealing range: 9..14 mm
  • For wall thickness 3..4 mm
  • Nominal size PG: 16
Product type

Grommet (cut-to-fit)

Features

pre-punched

Type

closed

Factory colour

Light grey

Clamp Ø

9 mm

Terminal Ø (max.)

14 mm

Mounting hole

PG16

Board thickness (max.)

4 mm

IP31

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

3622010

Type

Ste 16 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292266 Hensel Ste 16 V Grommet (cut-to-fit) Board thickness (max.) 4 mm Light grey 1 pc(s)

Description

Plug-in nozzle, closed, for pre-embossing PG 16 and sealing range Ø 9-14 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)