• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Cilpboard folio 11217221 Black (W x H) 240 mm x 330 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz 11217221 Black (W x H) 240 mm x 330 mm

  • Dimensions: 24 x 33 cm (W x H)
  • Paper Format: DIN A4
  • Thickness: 2.5 mm
  • Position (CLIP): Above
  • Max. clamping thickness: 20 mm
  • Material: plastic
  • Clamp material: metal
  • Clip color: silver
  • Symbol image for Herlitz Cilpboard folio 11217221 Black (W x H) 240 mm x 330 mm
  • Symbol image for Herlitz Cilpboard folio 11217221 Black (W x H) 240 mm x 330 mm
  • Symbol image for Herlitz Cilpboard folio 11217221 Black (W x H) 240 mm x 330 mm

Technical specifications

Paper size

A4

Product type

Cilpboard folio

Factory colour

Black

Dim

(W x H) 240 mm x 330 mm

Position (clip)

top

Pocket

Yes

Clip colour

Silver

Material

Plastic

Clamp material

Metal

Width

240 mm

Height

330 mm

Strength

2.5 mm

Promotional item type

Express-Clip easy orga to go

Binder clip thickness (max.)

20 mm

Weight

0.28

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1694851 Herlitz Cilpboard folio 11217221 Black (W x H) 240 mm x 330 mm

User & Safety Instructions

User & Safety Instructions 1694851 Herlitz Cilpboard folio 11217221 Black (W x H) 240 mm x 330 mm

Description

With triangle pocket inside front cover.

This text is machine translated.