• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Magnetic board, Whiteboard 10524627 (W x H) 400 mm x 600 mm Silver 10524627

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz magnetic board und whiteboard 40x60 wood silver

  • Metal panel, wood frame
  • Format 40 x 60 cm
  • For whiteboard marker and other wipe-out writing devices
  • With 2 magnets and pin
  • White board, silver-colored frame

Technical specifications

Product type

Magnetic board

Dim

(W x H) 400 mm x 600 mm

Width

400 mm

Height

600 mm

Factory colour

Silver

Tray

No

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

Frame material

Wood

Material

Metal, wood

Use (front)

Pinboard

Whiteboard

Board material

Metal

Surface properties

Smooth

Features

Incl. magnets

Writable on both sides

No

Height-adjustable

No

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341981 Herlitz Magnetic board, Whiteboard 10524627 (W x H) 400 mm x 600 mm Silver 10524627

Description

Herlitz whiteboard and magnetic board 40 x 60 cm with wooden frame silver color

This text is machine translated.

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)