• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Glass board (magnetic) Artverum Galaxy (W x H) 60 cm x 40 cm Blue GL283

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sigel glass magnet board Artverum. Design Galaxy - 60 x 40 cm. - Blue - safety glass (ESG). - TÜV tested

  • The multi-functional glass magnetic board Artverum presents itself in every room as a expressive and at the same time practical designer piece
  • The high-gloss glass magnet board of the internationally designer award-winning series Artverum in the format 60 x 40 cm in the Galaxy design (motif: Starry sky) in blue is easy to mount in portrait or landscape format with the included mounting material and can be combined with other boards with the same wall distance of 10 mm
  • Magnet adhesion only with strong neodymium magnets, which can be written on with chalk and glass board markers, damp and dry wipe-off
  • Frameless for clean look - as if freely suspended in front of the wall
  • Product safety: TÜV and GS-tested safety suspension with slotted hole for adjustment in case of small drilling errors and for almost seamless mounting of several magnetic panels
  • High-quality safety glass (ESG, EN 12150-1), with 4 mm glass thickness, very robust and resistant to scratches
  • Extremely durable
  • Six-step illustration: mount a wall hook with a drill, then use it to hang a large red-and-white board or picture in a home office.
  • Side-by-side cabinet door finishes compared: matte on the left and glossy on the right, with labels identifying each surface.

Technical specifications

Product type

Glass board (magnetic)

Dim

(W x H) 60 cm x 40 cm

Width

60 cm

Height

40 cm

Factory colour

Blue

Tray

No

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

Glass thickness

4 mm

Frame material

Safety glass

Board material

Safety glass

Features

Portrait and landscape orientation

Writable on both sides

No

Material

Safety glass

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888665 Sigel Glass board (magnetic) Artverum Galaxy (W x H) 60 cm x 40 cm Blue GL283

Warranty Terms

Warranty Terms 2888665 Sigel Glass board (magnetic) Artverum Galaxy (W x H) 60 cm x 40 cm Blue GL283

Description

Artverum is not any glass magnet board, but a representative design object that will inspire you. The high-gloss glass magnet board of the internationally designer award-winning series Artverum in the format 60 x 40 cm in the Galaxy design (motif: Starry sky) in blue is easy to mount in portrait or landscape format with the included mounting material and can be combined with other boards with the same wall distance of 10 mm. The frameless glass magnet board with the free-floating, clean look offers enough space for your thoughts, designs and plans. The elegant and at the same time multifunctional glass surface can be written on with glass board and whiteboard markers, magnetic with extra strong neodymium magnets and can be cleaned easily with a damp or dry cleaning. We recommend THE Sigel board eraser for a quick dry cleaning in between or Sigel board cleaning spray and micro fiber cloth for the thorough wet cleaning. In the clip-on trays and trays of the Clip&Organize series, you can store accessories Ideal.

This text is machine translated.

Scope of delivery

  • Incl. 2 magnets
  • Fasteners
  • Installation manual
  • Drilling template.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97*

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)