• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Tidy with magnetic clip GL802 (W x H x D) 120 x 94 x 51 mm Anthracite GL802

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 30.99
-6 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sigel Pin case M, anthracite, including magnetic clip for attachment to glass magnetic panels, plastic, 120x94x51 mm, 1 piece

  • A dark-gray large pin tubular/Pin storage in the format 12 x 9.4 x 5 cm for fixing on glass magnet board
  • With a magnetic clip for attachment to Sigel glass magnet boards and other boards with a thickness of 3-5 mm (except glass magnet board artverum LED light)
  • The side or at the bottom of the glass panel can be moved easily and comfortably to attach any time
  • Made from high-quality plastic; classic, pure design
  • Load-carrying capacity up to 600 g, suitable for approx. 10 pins or larger implements such as cards, marker etc.

Technical specifications

Product type

Tidy with magnetic clip

Dim

(W x H x D) 120 x 94 x 51 mm

Width

120 mm

Height

94 mm

Depth

51 mm

Factory colour

Anthracite

Material

Kunststoff

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695521 Sigel Tidy with magnetic clip GL802 (W x H x D) 120 x 94 x 51 mm Anthracite GL802

Description

Anthracite-colored pen quiver M for glass magnet boards. The kettle is using the magnetic clips (included) on the board fixed. It can be installed on the board edge variable and is therefore always in the right place at hand. Purist Design with exciting matt gloss effects. The Large Quiver offers enough space for pens and other items such as cloths, ruler, letters, cards, marker etc. Suitable for all commercially available glass boards (with a thickness of 3-5 mm, except glass magnet board artverum ® LED light). The load capacity of the pin cooker is 600 g.

This text is machine translated.

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)