• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Glass board (magnetic) Glasboard (W x H x D) 1500 x 1000 x 4 mm White 7-104563

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Legamaster glass board 100x150cm, white

  • Decorative glass board with durable glass surface made of hardened safety glass for an intensive use in the office or home officeBest writing characteristics: You get optimum results with the chalk markers by LegamasterMagnetic surface: Easy placement of notes, sketches and photosEasy to clean: Smooth, hygienic glass surface
  • This text is machine translated.

Technical specifications

  • Mounting type: Wall mounting (hooks)
Product type

Glass board (magnetic)

Dim

(W x H x D) 1500 x 1000 x 4 mm

Width

1500 mm

Height

1000 mm

Depth

4 mm

Factory colour

White

Tray

Yes

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

Glass thickness

4 mm

Product type description

Glassboard

Use (front)

Board

Board material

Safety glass

Surface properties

Smooth

Writable on both sides

No

Height-adjustable

No

Blauer Engel certificate

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2756768 Legamaster Glass board (magnetic) Glasboard (W x H x D) 1500 x 1000 x 4 mm White 7-104563

Description

Features

  • High quality frameless glass board for long-term, intensive useCan be written with chalk markers or dry wipe-off whiteboard markersHardened safety glass and magnetic glass surface (4 mm)Wall mounting with decorative mounting brackets; in portrait or landscape format possible2 extra strong magnets (dim. 12 mm), 1 Legamaster Chalk, mounting set and mounting instructions included in delivery

Scope of delivery

  • Marker
  • Mounting materials
  • Magnets

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)