• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Whiteboard eraser (W x H) 130 mm x 60 mm Black BA150

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel BA150 board eraser – magnetic – 13 x 6 cm – removes fast and dry ink

  • Cleans quickly, residue-free and surface-friendly whiteboard and glass magnetic boards
  • Board eraser, magnetic, for whiteboards and glass magnet boards
  • Cleaning pads can be exchanged via Velcro, dry application
  • Incl. 1 replacement pad, 13 x 6 cm, recycled plastic, micro-fiber with Velcro
  • Convenient and stable support of a marker directly on the board in optimal horizontal storage possible
  • With integrated magnet: Sticks to glass magnet boards and whiteboards
  • Shape-stable and recycled plastic for long durability
  • Perfectly matched to the Sigel board markers

Technical specifications

Product type

Whiteboard eraser

Dim

(W x H) 130 mm x 60 mm

Width

130 mm

Height

60 mm

Factory colour

Black

Tray

Yes

Magnetic whiteboard

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131015 Sigel Whiteboard eraser (W x H) 130 mm x 60 mm Black BA150

Description

Board eraser, magnetic, for whiteboards and glass magnet boards, cleaning pads can be replaced with Velcro, dry application, including 1 spare pad, 13 x 6 cm, recycled plastic, micro-fiber with Velcro. Whether in the meeting room or in the home office, users of white or glass magnet boards ideally need storage solutions for accessories or cleaning products directly on the board. This magnetic whiteboard sponge with integrated pen holder can be flexibly placed on the board and is always within reach It has never been easier to use both writing and cleaning together.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)