• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel BA010 BA010 Whiteboard marker set Blue, Green, Red, Black 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Sigel BA010 whiteboard marker set

  • The bright-intensive Sigel pens are Ideal in the office, home office and household for labeling smooth surfacesFor fast writing, it can be used universally for white glass magnet boards, whiteboards and flipchartsWithout pumping, Cap-off ink: Without sealing cap up to 3 days protection against drying outIntense in color, with high luminous and opacity, does not penetrate with flip-chart paperNon-permanent: The writing can be wiped clean dry and damp without leaving any residueHousing made of 95% recycled plasticSustainable thanks to environmentally friendly, recyclable cardboard packaging
  • Promotional graphic for a board marker showing 'ONE FITS ALL' and compatibility with glasboard, whiteboard, and paper, with example writing in each circle.
  • 'Made in Germany' logo with black, red, and yellow curved lines forming a partial circle around the text.<br>

Technical specifications

Product type

Whiteboard marker set

Ink colour

Blue

Green

Red

Black

Line thickness

2 mm

3 mm

refillable

No

Doesn't dry out when left uncapped

Yes

Exchangeable tips

No

waterproof

No

Ink type

Ink

Clip

No

Factory colour

Blue

Green

Red

Black

Barrel colour

Black

Pen cap fits both ends

Yes

Barrel material

Plastic

Packaging

Cardboard box

Tip type

Round tip

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754604 Sigel BA010 BA010 Whiteboard marker set Blue, Green, Red, Black 4 pc(s)

Description

The easily wipe board marker (black, blue, red, green, low-odor ink free from toluene and xylol, 4 pieces in set) with round tip (fine, 2-3 mm) for fast writing can be used universally for white glass magnet boards, whiteboards and flipcharts. If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)