• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnetic pen holder magnetoTray SMALL (W x H x D) 60 x 100 x 60 mm Red 1227606

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Magneto Tray ecoAware, red

  • Made from 100% recycled PET
  • Integrated, extra strong neodymium magnets
  • For use on whiteboards, Magnetoplan glass boards and other ferrous surfaces
  • Symbol image for magnetoplan Magnetic pen holder magnetoTray SMALL (W x H x D) 60 x 100 x 60 mm Red 1227606
  • 'German Design Award Special 2021', Category: Stationery, features a stylised medallion symbol in gold and black.
  • 'German Design Award Special 2021' for the Category 'Eco Design'. A gold and black logo accompanies the text.

Technical specifications

  • Colour: Felt red
Product type

Magnetic pen holder

Dim

(W x H x D) 60 x 100 x 60 mm

Width

60 mm

Height

100 mm

Depth

60 mm

Factory colour

Red

Magnetic whiteboard

Yes

Material

Polyester

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2980167 magnetoplan Magnetic pen holder magnetoTray SMALL (W x H x D) 60 x 100 x 60 mm Red 1227606

User & Safety Instructions

User & Safety Instructions 2980167 magnetoplan Magnetic pen holder magnetoTray SMALL (W x H x D) 60 x 100 x 60 mm Red 1227606

Description

The environmentally friendly felt pen case is made from 100% recycled polyester made from recycled PET bottles. Sustainable, environmentally friendly, gives valuable raw materials a second life. Adheres to ferrous surfaces through integrated, extra strong neodymium magnets. So you can now have your board marker at your fingertips. Ideal for use on whiteboards, Magnetoplan glass boards and other ferrous surfaces. The stylish pen holder are available in 4 colors, each in 2 sizes. Thus, in addition to extraordinary functionality, they set optical highlights on your board. (Supplied without board marker.)
SMALL 60 x 100 x 60 mm (W x H x D) For example, hold 4 x board and flip chart markers PRO+ OR 1 x pump spray can board cleaner, 125 ml. Adhesive force on Magnetoplan Glass boards 4 x Board and Flipchart marker.

This text is machine translated.

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)