The hygienic glass surface can be labeled with table top markers or chalk markers and easy to clean
Size 90 x 120 cm approx.
TÜV approved
Supplied with mounting materials and 2 super magnets
The unit can be mounted either in portrait or landscape format
Technical specifications
Product type
Magnetic board
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3409203 Franken Magnetic board Glassboard 1200x900 Optical weiß GTL9012009
Description
The first whiteboard of glass that really deserves this name! In contrast to the writing boards made of glass that were previously common in the market, it is characterized by its pure white color, which is achieved by a small proportion of iron in the glass. The magnetic board is available in various formats and the frameless suspension completes the convincing design. All products can be combined with one another, because the frameless panels can be mounted directly next to or with each other in portrait or landscape format. Delivery includes 2 super-strong neodymium magnets as well as screws, dowels, mounting rail and drilling template.
This text is machine translated.
Description
The first whiteboard of glass that really deserves this name! In contrast to the writing boards made of glass that were previously common in the market, it is characterized by its pure white color, which is achieved by a small proportion of iron in the glass. The magnetic board is available in various formats and the frameless suspension completes the convincing design. All products can be combined with one another, because the frameless panels can be mounted directly next to or with each other in portrait or landscape format. Delivery includes 2 super-strong neodymium magnets as well as screws, dowels, mounting rail and drilling template.