• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Clipboard 11205663 Black opaque (W x H x D) 22.5 x 31.5 x 1.3 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz 11205663 Black opaque (W x H x D) 22.5 x 31.5 x 1.3 cm

  • Dimensions: 22.5 x 31.5 cm (W x H)
  • Paper Format: DIN A4
  • Position (CLIP): Above
  • Max. number of sheets: 80BL. (80 g/m²)
  • Material: polystirene
  • Clamp material: metal
  • Clip color: silver

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Black opaque

Dim

(W x H x D) 22.5 x 31.5 x 1.3 cm

Position (clip)

top

Lifting eye

Yes

Clip colour

Silver

Material

Polystyrene

Clamp material

Metal

Width

22.5 cm

Height

31.5 cm

Depth

1.3 cm

Product type description

Klemmbrett DIN A4 PS opak schwarz

Promotional item type

Klemmbrett easy orga to go

Rounded corners

Yes

No. of sheets (max.)

80 sheets (80 g/m²)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694844 Herlitz Clipboard 11205663 Black opaque (W x H x D) 22.5 x 31.5 x 1.3 cm

Description

Ideal companion writing pad for traveling and in the warehouse.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)