• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 10915 Adhesive labels (extra strong) Ø 30 mm Paper White 1200 pc(s) Permanent adhesive Inkjet printer, Laser print

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adhesive labels (extra strong)

Label size

Ø 30 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1200 pc(s)

Format

Circular

Label width

30 mm

Label height

30 mm

Label diameter

30 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Labeling

Marking

Marking

Sort

Organizing

Universal

Point out

Printable

Yes

Features

Adhesive (extra strong)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 464741 Herma 10915 Adhesive labels (extra strong) Ø 30 mm Paper White 1200 pc(s) Permanent adhesive Inkjet printer, Laser print

Description

POWER LABELS A4 25 Ø 30 white paper, extremely strong adhesive

This text is machine translated.

More interesting products

(*All information is plus legal VAT)