• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4347 All-purpose labels 63.5 x 29.6 mm Paper White 675 pc(s) Removable Inkjet printer, Laser printer, Laser, colou

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 675 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

  • Self-adhesive labels on A4 sheets. With Movables ® technology: sticks securely on all smooth, dry, undamaged and dust-free areas, residue-free, again removable without damage to the surface, easily repositionable and sticks again several times
  • Ideal for temporary or changing labels and surfaces which should not be damaged
  • Very good printing results on all laser and ink-jet printers, copiers, color laser printers and color copiers
  • Interference-free processing by round security edge and optimum flatness of
  • High-quality special paper, chlorine-free bleached, solvent-free adhesive
  • Labels are 100% recyclable with the waste paper, packaging made of recycled cardboard
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

All-purpose labels

Label size

63.5 x 29.6 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

675 pc(s)

Format

Rectangular

Label width

63.5 mm

Label height

29.6 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Marking

Marking

Organizing

Sort

Printable

Yes

Font colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 522617 Herma 4347 All-purpose labels 63.5 x 29.6 mm Paper White 675 pc(s) Removable Inkjet printer, Laser printer, Laser, colou

More interesting products

(*All information is plus legal VAT)