• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4514 Name stickers 80 x 50 mm Acetate silk White 200 pc(s) Removable Laser printer, Copier, Laser, colour, Colour

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herma Name Label 4514 Silk 80x50mm ws 200 pcs/pack.

  • Ideal as name plate for seminars, conferences, trade fairs (also for marking fabrics, carpets and mattresses)
  • Removable without residue, practical alternative to plastic plates, perfect hold without pin
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 80 x 50 mm (W x H)
  • Label holder type: A4 sheet
  • again separable
  • With rounded corners
  • Laser printer, color laser printer, copier, color copier
  • Material: Acetate silk
  • Colour: white
  • Frame color: White
  • 200 labels/pack
  • Symbol for laser. A black line and a star form an abstracted light beam. 'LASER' is written in capital letters underneath.
  • 'COPY' symbol with a stylised stack of paper graphic. Indicator for copy function.
  • The German flag alongside the text 'Made in Germany' symbolises products or goods that have been manufactured in Germany.
  • 'Monitor symbol with text: FREE Software & Templates, HERMA, www.herma.de/software.'
  • Bingo card with one column and five rows of empty squares, with the number '10' centrally placed in one of the squares.
  • The image shows the 'Colour Copy' logo, comprised of geometric shapes in white, black, and coloured stripes.
  • 'Colour Laser' logo in a stylised design, depicting an abstracted laser beam against a colourful striped background.

Technical specifications

Product type

Name stickers

Label size

80 x 50 mm

Label material

Acetate silk

Factory colour

White

Adhesion

Removable

Content

200 pc(s)

Format

Rectangular

Rounded corners

Label width

80 mm

Label height

50 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser printer

Copier

Laser, colour

Colour copier

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180700 Herma 4514 Name stickers 80 x 50 mm Acetate silk White 200 pc(s) Removable Laser printer, Copier, Laser, colour, Colour

Description

Labels made of acetate silk, on A4 sheets, self-adhesive. ideal for seminars, conferences, trade fairs, or for labeling fabrics, carpets and mattresses. Practical alternative to plastic signs: Quickly labeled, perfect hold without pin. Flexible textile material, secure adhesive, easy to remove. Attention: Not on fine leather or fine textiles, e.g. Stick silk or velvet. For laser printers, copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)