• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4693 Label film 210 x 148 mm Polyester film White 50 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colo

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herma Label 4693 210x148.5mm White Film 50 pcs/pack

  • For heavy-duty indoor and outdoor labels, extremely durable, resistant to aging/temperature/UV
  • Ideal for marking in warehouse, production & workshop, sign, for property and inventory marking
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 210 x 148 mm (W x H)
  • A4 sheet
  • Film thickness: 50 µm
  • Temperature range: -30 to +80 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier
  • Material: Polyester film
  • Colour: white
  • Mat
  • 50 labels/pack
  • Symbol of a laser with black lines and light rays, with the text 'LASER' underneath. Warning of laser radiation.
  • Symbol for a copy function: Three overlapping pages above the word 'COPY'.
  • Two empty rectangular fields stacked vertically, with a large black numeral '2' in the centre.
  • Coloured logo featuring a stylised laser symbol and the text 'COLOUR LASER'.
  • 'COLOUR COPY' logo, featuring coloured bars in blue, yellow, and green in the top right corner. Trademark of a copying paper manufacturer.

Technical specifications

Product type

Label film

Label size

210 x 148 mm

Label material

Polyester film

Factory colour

White

Adhesion

Extra strong

Content

50 pc(s)

Format

Rectangular

Label width

210 mm

Label height

148 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180806 Herma 4693 Label film 210 x 148 mm Polyester film White 50 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colo

Description

White matt film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-adhesive labels, shop window stickers, warning and warning signs, markings in storage and production. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)