• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hewlett Packard Enterprise Rack mount PC DL365 G11 AMD Epyc 9224 64 GB RAM 480 GB SSD P78091-425

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hewlett Packard Enterprise DL365 G11 Rack mount PC

  • AMD Epyc 9224 24 core(s) / max. 3.7 GHz
  • RAM: 64 GB DDR5 RAM 2400 MHz
  • 480 GB SSD
  • w/o OS

Technical specifications

Product type

Rack mount PC

Model

ProLiant DL365 Gen11

CPU series

AMD Epyc

CPU

AMD Epyc 9224

Processor/type

9224

Processor cores (No.)

24 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

3.7 GHz

64 GB

RAM type

DDR5 RAM

Memory clock speed

2400 MHz

No. of memory slots

24

RAM / Max. upgrade

6 TB

SSD size (total)

960 GB

SSD 1 type

SSD

SSD

480 GB

SSD connection

SATA (150 MB/s)

SSD 2

480 GB

SSD 2 port

SATA (150 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of Gigabit LANs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

No. of VGA ports

1 x

Interfaces

USB A (USB 3.2 1st gen)

VGA

Gigabit LAN (1 Gbps)

Factory colour

Black

Width

448.9 mm

Height

42.9 mm

Depth

649.4 mm

Weight

12.7 kg

PSU power

1000 W

Operating system (Version)

w/o OS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348177 Hewlett Packard Enterprise Rack mount PC DL365 G11 AMD Epyc 9224 64 GB RAM 480 GB SSD P78091-425

Description

HPE ProLiant DL360 Gen11 servers are designed for your hybrid world. The ProLiant DL360 Gen11 servers are powered by Intel Xeon 4 processors. Generation drives and simplifies the control of your business's computing power - from edge to cloud - with a cloud operating environment. Transform your business operations and transform your team from reactive to proactive with global visibility and visibility from a self-service console. Automate tasks for efficient deployment, instant scalability, and seamless, simplified support and lifecycle management to reduce and shorten maintenance windows. Automated self-service capabilities are built into all HPE ProLiant Gen11 servers, whether purchased as physical servers or used as a service through HPE Greenlake, as your computing and storage needs grow. Simplify and secure server management from edge to cloud with HPE Greenlake for Compute Ops Management. HPE Greenlake for Compute Ops Management is an as-a-service compute management that makes your entire computing landscape simpler, more flexible and faster - worldwide.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.