
Highlights & Details
HG-DC Double Slit HG-DC42 166-11806
- Can be opened and closed repeatedly
- Cables can be inserted laterally
- Abrasion resistant
- Free of halogen, sulphur and phosphorus
- Self-extinguishing to IEC 61386
- Colour: black
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
cuttable
UV-resistant
halogen-free
retrofittable
- Inside diameter
34.80 mm
- Outside Ø
42 mm
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Bend radius
170 mm
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-11806
- RoHS-compliant
Yes
- Type
HG-DC42
- Material (details)
Polamid 6
- Type
PROTECTIVE HOSE HealGuard PA Double Slit
- Max. length sold by the metre
25 m
- Operating temperature
-40 to +110 °C
- Temperature range
-40 to +110 °C
Documents & Downloads
Datasheet
Datasheet 605256 HG-DC Double Slit HG-DC42 166-11806 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605256 HG-DC Double Slit HG-DC42 166-11806 Hellermann Tyton
Description
• Cables can be inserted laterally
• Abrasion resistant
• Free of halogen, sulphur and phosphorus
• Colour: black (UV resistant) Control panels, machine building, plant construction and wherever retrofitting is a requirement.
Features
- Material: Polyamide 6, Colour: Black.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























