
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
HG-PP PP Standard Weight HG-PP21 166-11904
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polypropylene
- Inside diameter
16.70 mm
- Outside Ø
21.20 mm
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Bend radius
40 mm
- Fire protection properties
Self extinguishing According to EN 61386
- Manufacturer part #
166-11904
- RoHS-compliant
Yes
- Type
HG-PP21
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 605347 HG-PP PP Standard Weight HG-PP21 166-11904 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605347 HG-PP PP Standard Weight HG-PP21 166-11904 Hellermann Tyton
Description
• resistant to acids and alkalis
• self-extinguishing Machine building, electrical installations, buildings, particularly when buried in concrete or plaster.
• self-extinguishing Machine building, electrical installations, buildings, particularly when buried in concrete or plaster.
Features
- Material: Polypropylene, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.78*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































